120 MHz NOR Flash

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +125?) /T&R 3 261In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
GigaDevice NOR Flash Uniform Sector Dual and Quad Serial Flash 3 692In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 333In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 5In Stock
1 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 3 658In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1 653In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 841In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOP-8 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R 1 668In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil QE=1 326In Stock
20 608On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 48In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +105?) /T&R 1 564In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1 291In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 3In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R 732In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-8 GD25Q20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WLCSP-32
3 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WLCSP-32 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-8 209mil
11 880Expected 21/01/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 6x5mm
3 795On Order
Min.: 1
Mult.: 1
: 4 000

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1 989Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
8 121On Order
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
3 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2 998On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 16Mbit NOR Flash /3.3V /USON8 3*4mm /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT USON-8 GD25Q16C 16 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit 3.3V SOP8 150mil Industrial(-40 to +85) SUGGESTED ALT GD25Q40ETIGR Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOP-8 GD25Q40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape