Cut Tape NOR Flash

Results: 1 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 6 511In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 7 115In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1 958In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 1 711In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1 749In Stock
Min.: 1
Mult.: 1
: 2 100
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3 088In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 3 922In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOIC-Wide-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 23 467In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5 107In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1 739In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3 228In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC, T&R 2 376In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial 1 751In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1 858In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3 071In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 982In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
GigaDevice GD25F128FSAGR
GigaDevice NOR Flash 1 921In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 2.7 V 3.6 V Dual/Quad SPI, SPI 166 MHz Synchronous Reel, Cut Tape
Infineon Technologies S29GL512T10TFI023
Infineon Technologies NOR Flash NOR 2 550In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 786In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 4 912In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WDFN-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 949In Stock
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns 2.7-3.6V Commercial 777In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
GigaDevice NOR Flash 2 560In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WLCSP-8 GD25LE64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 1 136In Stock
Min.: 1
Mult.: 1
: 1 450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 240In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape