Tube NOR Flash

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 200In Stock
7 380On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 352In Stock
200On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 553In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 150mil, RoHS 165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.7 V 1.95 V - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 30In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Alliance Memory NOR Flash Parallel NOR Flash, 4M, 512k x 8, 5V, PLCC 32, 55NS, INDUSTRIAL TEMP - Tube 90In Stock
150Expected 30/09/2026
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 AS29CF040 4 Mbit 4.5 V 5.5 V 40 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond W25Q10RLSNJM
Winbond NOR Flash spiFlash, 1M-bit, 4Kb Uniform Sector, DTR 1 761In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q12PWSSIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 315In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q12PWZPIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 316In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector 713In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond W25Q16RVSNJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 657In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q16RVSSJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 1 198In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q16RVZPJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 53In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q20RLSNJM
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, DTR 1 531In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q32RVSSJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 192In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q32RVZPJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 454In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RLSNJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V, DTR 1 283In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RLSSJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V, DTR 1 378In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RVSNJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, DTR 1 376In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RVSSJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, DTR 1 388In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q80RVSSJM
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector, DTR 40In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Macronix NOR Flash Serial NOR 3V 512Mb x8 I/O SOP-16
4 840On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25LM 512 Mbit 2.7 V 3.6 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K X 8 70ns
7 764Expected 29/06/2026
Min.: 1
Mult.: 1

Through Hole PDIP-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube