Tube NOR Flash

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 512Kbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25R 512 kbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-9 MX25R 64 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 64Mbit x4 I/O SOP-8 209mil +105C Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25R 64 Mbit 1.65 V 3.6 V 10 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 16 M x 4 4 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 70 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP16 Non-Stocked Lead-Time 53 Weeks
Min.: 4 840
Mult.: 44
SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-16 Non-Stocked Lead-Time 53 Weeks
Min.: 4 840
Mult.: 44
SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 98
Mult.: 98

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 9 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 98
Mult.: 98

MX25U SPI Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 9 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 53 Weeks
Min.: 29 792
Mult.: 98
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20 608
Mult.: 92
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 92
Mult.: 92

MX25U SPI Tube