-ar NOR Flash

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS25WP256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

ISSI IS25WP064D-RHLA3-TR
ISSI NOR Flash 64Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. reset pin, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI IS25LP256H-RHLE
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24
ISSI IS25WP256E-RHLA3-TR
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
Reel
ISSI IS25LP256H-RHLE-TR
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, T & R, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 Reel
ISSI IS25WE256E-RHLA3-TR
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel
ISSI NOR Flash 64M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 64M 3V 133MHz Serial Flash Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT TFBGA-24 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI IS25LP512M-RHLA3-TR
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel
ISSI IS25WP512M-RHLA3-TR
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel