ISSI SRAM

Results: 1 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

TQFP-100 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

TQFP-100
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,512K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

TQFP-100 Reel
ISSI SRAM Sync SRAM 72Mb, 2.5v 4Mb x18bits, 250MHz Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

FBGA-165 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns,2.4V-3.6V,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
: 800

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,512K x 8,10ns/2.4V-3.6V,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-36 Reel
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,200MHz, 2.5v I/O, 100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

72 Mbit 2 M x 36 3.1 ns 200 MHz 550 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,200MHz, 2.5v I/O, 100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 3.1 ns 200 MHz 550 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 135

4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v, 2 CS 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 45 ns Serial 3.6 V 2.2 V 5 mA, 22 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v, 2 CS 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Mbit 256 k x 16 45 ns Serial 3.6 V 2.2 V 5 mA, 22 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8 Mbit 2 M x 4 200 MHz SPI 1.95 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 8Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

8 Mbit 2 M x 4 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

256 Mb 32 M x 8 200 MHz OPI 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

4 Mbit 128 k x 32 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb, 3.3v, 7.5ns 128K x 32 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 16Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 4 M x 4 200 MHz SPI 1.95 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 Mbit 4 M x 4 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

4 Mbit 256 k x 16 10 ns 3.6 V 2.4 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel