SRAM

Results: 455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 13In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 38In Stock
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 36In Stock
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 35In Stock
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37In Stock
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.25 V 1.9 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.3 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.3 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.4 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.4 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 1.65 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 1.65 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 1.8 A 0 C + 85 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 1.8 A - 40 C + 100 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM
Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel - 55 C + 125 C SMD/SMT BGA-260
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 625 MHz Parallel 1.35 V 1.2 V 1.5 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 714 MHz Parallel 1.35 V 1.2 V 1.7 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 833 MHz Parallel 1.35 V 1.2 V 1.9 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 625 MHz Parallel 1.35 V 1.2 V 2.1 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 714 MHz Parallel 1.35 V 1.2 V 2.35 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 833 MHz Parallel 1.35 V 1.2 V 2.55 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 600 MHz Parallel 1.35 V 1.2 V 1.5 A - 40 C + 100 C SMD/SMT BGA-260 Tray