SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS 310In Stock
Min.: 1
Mult.: 1
Max.: 200

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
Renesas Electronics SRAM 4Mb 3V Adv. SRAM x16 FBGA 45NS Tray
366Expected 06/03/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM 4Mb 3V Adv. SRAM x16, FBGA, 45NS, T+R Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT FBGA-48 Reel
Infineon Technologies SRAM 32Mb 3.3V 12ns 2Mx16 Fast Async SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

32 Mbit 2 M x 16 12 ns Parallel 3.6 V 3 V 250 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC Non-Stocked Lead-Time 26 Weeks
Min.: 4 800
Mult.: 4 800

16 Mbit 2 M x 8/1 M x 16 55 ns Parallel 2.2 V 1.65 V 32 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC Non-Stocked Lead-Time 14 Weeks
Min.: 2 400
Mult.: 2 400

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC Non-Stocked Lead-Time 14 Weeks
Min.: 4 800
Mult.: 4 800

16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v-1.95v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

8 Mbit 512 k x 16 70 ns Parallel 1.95 V 1.7 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

Reel
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v-1.95v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 70 ns Parallel 1.95 V 1.7 V 25 mA - 40 C + 85 C SMD/SMT BGA-48