2 Mbit SRAM

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 2Mb 256K x 845ns Async SRAM Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

2 Mbit 256 k x 8 45 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel

ISSI SRAM 2M (128Kx16) 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 55ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 36 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 36 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI IS62WV12816FBLL-45TLI-TR
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
Alliance Memory AS6C2008A-55BIN
Alliance Memory SRAM 2M 2.7-3.6V 55ns 256Kx8 LP Async SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory AS6C2008A-55BINTR
Alliance Memory SRAM 2M 2.7-3.6V 55ns 256Kx8 LP Async SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel