SDCE/32GB

Kingston
524-SDCE/32GB
SDCE/32GB

Mfr.:

Description:
Memory Cards 32GB microSDHC Endurance 95R/30W C10 A1 UHS-I Card Only

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 660

Stock:
1 660 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,05 € 28,05 €
25,96 € 259,60 €
25,13 € 628,25 €
24,50 € 1 225,00 €
23,89 € 2 389,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
MicroSD Cards
32 GB
30 MB/s
95 MB/s
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
High-Endurance
Application: Surveillance Cameras, Dash Cams
Brand: Kingston
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SDCE High-Endurance microSD Memory Cards

Kingston SDCE High-Endurance microSD Memory Cards are built to withstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants. These microSD memory cards feature 24/7 seamless and reliable recording with playback in full HD 1080p. With over 20,000 hours of reliable video capture, these memory cards offer high performance, durability, and transfer speeds of up to 95MB/s. The SDCE microSD cards are engineered and tested for use in harsh conditions and are durable enough to protect themselves from extreme temperatures, water, and x-rays. These microSD cards are ideal for professional and home surveillance cameras, dash cams, and security systems. The SDCE microSD cards are backed by a three-year warranty, free technical support, and legendary Kingston® reliability.