SFSD008GN1AM1TO-E-5E-21P-STD

Swissbit
922-607905
SFSD008GN1AM1TO-E-5E-21P-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-56u, 8 GB, 3D PSLC Flash, -25 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,00 € 80,00 €
73,81 € 738,10 €
71,40 € 1 785,00 €
69,61 € 3 480,50 €
67,85 € 6 785,00 €

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
MicroSD Cards
8 GB
74 MB/s
95 MB/s
3D PSLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-56u
Active Mode Current: 160 mA, 120 mA
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 15 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-56u
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 607905
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.