SFSD032GN1AM1TO-I-ZK-21P-STD

Swissbit
922-607577
SFSD032GN1AM1TO-I-ZK-21P-STD

Mfr.:

Description:
Memory Cards Industrial microSD Card, S-56u, 32 GB, 3D PSLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,59 € 147,59 €
135,99 € 1 359,90 €
131,49 € 3 287,25 €
128,19 € 6 409,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Memory Cards
MicroSD Cards
32 GB
83 MB/s
95 MB/s
3D PSLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 0.7 mm
S-56u
Active Mode Current: 160 mA, 120 mA
Brand: Swissbit
Length: 15 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Technology: S-56u
Thickness: 0.7 mm
Width: 11 mm
Part # Aliases: 607577
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.