78.C2GCM.AT30C

Apacer
908-78.C2GCM.AT30C
78.C2GCM.AT30C

Mfr.:

Description:
Memory Modules 8GB DDR3 1333 SO-DIMM 512x8 2 Rank CL8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,37 € 412,37 €
379,22 € 3 792,20 €
366,51 € 9 162,75 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
RoHS:  
SODIMMs, ECC
8 GB
DDR3
1333 MT/s
1.5 V
+ 95 C
204 Pin
Brand: Apacer
Dimensions: 67.6 mm x 30 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 66,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

SO-DIMM Memory Modules

Apacer SO-DIMM Memory Modules offer a variety of different memory solutions to meet requirements for many different applications. These devices come in either Small Outline DIMM (SO-DIMM), ECC Small Outline DIMM (ECC SO-DIMM) or Wide Temperature Small Outline DIMM (WT SO-DIMM). Each type of module is designed to meet the specific needs for those applications.