KSM32SES8/16HC

Kingston
524-KSM32SES8/16HC
KSM32SES8/16HC

Mfr.:

Description:
Memory Modules 16GB 3200MT/s DDR4 ECC SODIMM CL22 1Rx8 16Gbit Hynix C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
REACH - SVHC:
Memory Modules
16 GB
DDR4
3200 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Kingston
Dimensions: 133.35 mm x 31.25 mm x 3.81 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: KSM
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

KSM32 DDR4 SDRAM Memory Modules

Kingston KSM32 DDR4 Synchronous DRAM (SDRAM) Memory Modules are 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 devices. These UL 94V-0-rated devices are registered with parity and support ECC error correction/detection. The 8GB, 16GB, 32GB, and 64GB memory-sized KSM32 modules feature sixteen internal banks, On-Die Termination (ODT), a temperature sensor with an integrated Surge Protection Device (SPD), and a bi-directional differential data strobe.