Solid State Drives - SSD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 8GB Wild Temp. /Replacement: APS25AFB008G-7BTWT

SS210-25 8 GB ATA Flash Drives 2.5 in SLC SATA 105 MB/s 135 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 16GB Wild Temp. /Replacement: APS25AFB016G-7BTWT

SS210-25 16 GB ATA Flash Drives 2.5 in SLC SATA 115 MB/s 135 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 64GB Wild Temp. /Replacement: APS25AFB064G-7BTWT

SS210-25 64 GB ATA Flash Drives 2.5 in SLC SATA 440 MB/s 530 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 128GB Wild Temp. /Replacement: APS25AFB128G-7BTWT

SS210-25 128 GB ATA Flash Drives 2.5 in SLC SATA 445 MB/s 530 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drives - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 240GB Wild Temp. /Replacement: APS25AFB240G-7FTWT

SS210-25 240 GB ATA Flash Drives 2.5 in SLC SATA 440 MB/s 320 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm