MTFDKCE960TFR-1BC15ABYY

Micron
340-565725
MTFDKCE960TFR-1BC15ABYY

Mfr.:

Description:
Solid State Drives - SSD 7450 1TByte E1.S 34x119x15

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 313,93 € 1 313,93 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
7450
960 GB
NVMe SSDs
E1.S
3D TLC
NVMe, PCIe Gen4x4
1400 MB/s
6800 MB/s
12 V
0 C
+ 70 C
111.49 mm x 31.5 mm x 15 mm
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000

7450 SSD with NVMe®

Micron 7450 SSD with NVMe® is an advanced 176-layer NAND data centre SSD for exceptional latency and PCIe Gen4 with extensive deployment options. The Micron 7450 SSD enables flexible cloud and data centre designs. The SSD supports a wide variety of workloads and is built using 176-layer NAND.