SS220-M242 Series Solid State Drives - SSD

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 1GB Thermal Sensor /Replacement: APM2T42SS22001GTN-7ET

SS220-M242 1 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 14 MB/s 32 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 1GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22001GTN-7ETW

SS220-M242 1 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 14 MB/s 32 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 2GB Thermal Sensor /Replacement: APM2T42SS22002GTN-7ET

SS220-M242 2 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 28 MB/s 60 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 2GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22002GTN-7ETW

SS220-M242 2 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 28 MB/s 60 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 4GB Thermal Sensor /Replacement: APM2T42SS22004GTN-7ET

SS220-M242 4 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 55 MB/s 65 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 4GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22004GTN-7ETW

SS220-M242 4 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 55 MB/s 65 MB/s 3.3 V 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 8GB Thermal Sensor /Replacement: APM2T42SS22008GTN-7ET

SS220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 38 MB/s 60 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 8GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22008GTN-7ETW

SS220-M242 8 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 38 MB/s 60 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 16GB Thermal Sensor /Replacement: APM2T42SS22016GTN-7ET

SS220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 70 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 16GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22016GTN-7ETW

SS220-M242 16 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 70 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 32GB Thermal Sensor /Replacement: APM2T42SS22032GTN-7ET

SS220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 65 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 32GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22032GTN-7ETW

SS220-M242 32 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 65 MB/s 65 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 64GB Thermal Sensor /Replacement: APM2T42SS22064GTN-7ETG

SS220-M242 64 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 450 MB/s 555 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.6 mm
Apacer Solid State Drives - SSD M.2 2242 SS220-M242 SLC 64GB Thermal Sensor Wild Temp. /Replacement: APM2T42SS22064GTN-7ETGW

SS220-M242 64 GB ATA Flash Drives M.2 2242-D2-B+M MLC SATA 450 MB/s 555 MB/s 3.3 V - 40 C + 85 C 42 mm x 22 mm x 3.6 mm