DFR0831

DFRobot
426-DFR0831
DFR0831

Mfr.:

Description:
Power Management Modules DC-DC Buck Converter 7-24V to 5V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
RoHS:  
Power Modules
24 V
5 V
4 A
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Min: 7 V
Output Power: 20 W
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DFR0831 DC-DC Buck Converter

DFRobot DFR0831 DC-DC Buck Converter is a 20W power module that operates from 7V to 24V input voltage range, 5V output voltage, and 4A output current. This converter features high conversion efficiency and on-board output ports make it suitable to connect multiple devices such as large current servos and programmable LED strip. The DFR0831 converter integrates durable ceramic chip capacitors of large capacity on the ports and large inductors that can reduce heat generation. This converter module is used in applications such as mechanical arm, servo robot, and programmable RGB LED strip.