MPM3864GPQ-P

Monolithic Power Systems (MPS)
946-MPM3864GPQP
MPM3864GPQ-P

Mfr.:

Description:
Power Management Modules 1.2MHz, Synchronous 2.75V to 7V, 6A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,19 € 1 595,00 €
3,13 € 3 130,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
7 V
600 mV to 7 V
6 A
1.2 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Min: 2.75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Management Modules
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MPM3864 Synchronous Power Module

Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module is compact and fully integrated with an internal inductor, operating at a high frequency in synchronous mode. The MPS MPM3864 delivers a continuous output current of 6A across a wide input voltage range, ensuring excellent load and line regulation. The device features constant-on-time (COT) control for rapid transient response, straightforward loop design, and tight output regulation. The module includes full protection features like short-circuit protection, over-current protection, under-voltage lockout, and thermal shutdown. The MPM3864 requires minimal external components, is compatible with standard ones, and comes in a space-saving ECLGA-19 (3mm x 3mm x 1.85mm) package.