TPSM84424MOLR

Texas Instruments
595-TPSM84424MOLR
TPSM84424MOLR

Mfr.:

Description:
Power Management Modules 4.5V to 17V Input 0 .6V-10V Output 4A P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 176

Stock:
4 176 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,53 € 8,53 €
6,66 € 66,60 €
6,18 € 154,50 €
5,67 € 567,00 €
5,42 € 1 355,00 €
Full Reel (Order in multiples of 500)
5,38 € 2 690,00 €
5,19 € 5 190,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
17 V
Brand: Texas Instruments
Input Voltage - Min: 4.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM84424
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Unit Weight: 1,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TPSM84424 4A Power Module

Texas Instruments TPSM84424 4A Power Module is an easy-to-use integrated power supply that combines a 4A DC/DC converter with power MOSFETs, a shielded inductor and passives into a small form factor QFN package. This power solution allows as few as six external components while maintaining the ability to adjust key parameters to meet specific design requirements. Ultra-fast transient response can be achieved by using the TurboTrans™ feature. TurboTrans allows the transient response to be optimised for reduced output voltage deviation with less required output capacitance. The 7.5 mm × 7.5 mm × 5.3 mm, 24-pin QFN package is easy to solder to a printed circuit board and has excellent power dissipation capability. The TPSM84424 offers flexibility with many features including power good, programmable UVLO, tracking, prebias start-up, as well as overcurrent and overtemperature protection, making it ideal for powering a wide range of devices and systems.