SEN0375

DFRobot
426-SEN0375
SEN0375

Mfr.:

Description:
Multiple Function Sensor Modules Fermion: BME680 Environmental Sensor (Breakout)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
8
Expected 16/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensor Modules
Barometer, Humidity Sensor and Temperature Sensor
I2C, SPI
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18 mm x 15.6 mm
Length: 18 mm
Operating Supply Current: 5 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 15.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
ECCN:
EAR99

Fermion: BME680 Environmental Sensor

DFRobot Fermion: BME680 Environmental Sensor is a 4-in-1 multi-functional MEMS environmental sensor that integrates Volatile Organic Compounds (VOC) sensor, temperature sensor, humidity sensor, and barometer. This sensor adopts a more simplified breakout design and features onboard voltage regulator IC and I²C level translator circuits. This makes the sensor more convenient to be integrated into various applications. Typical applications include environmental monitoring, home automation and control, Internet of Things (IoT), wearable devices, and GPS enhancement.