20011424-01

Measurement Specialties
824-20011424-01
20011424-01

Mfr.:

Description:
Acceleration Sensor Modules 830M1-0100 Triaxial, 100g, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,99 € 178,99 €
174,43 € 1 744,30 €
169,09 € 4 227,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
100 g
12.5 mV/g
Analog
+ 125 C
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Package/Case: LCC-12
Packaging: Tray
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: 830M1
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99

830M1 Triaxial Condition Monitoring Accelerometers

TE Connectivity's 830M1 Triaxial Condition Monitoring Accelerometers are low-cost, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. The piezoelectric (PE) accelerometers are available in ranges from ±25g to ±2000g and feature a flat frequency response of up to >15kHz in all three axes. The 830M1 accelerometers feature three independent stable piezoceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The Measurement Specialties 830M1 Triaxial Condition Monitoring Accelerometers are designed and qualified for machine health monitoring and have a superior resolution, dynamic range, and bandwidth compared to MEMS devices. An RTD temperature sensor is included inside the LCC package should the intended application require both a vibration and temperature sensor signal.