WISE-S100-A

Advantech
923-WISE-S100-A
WISE-S100-A

Mfr.:

Description:
Multiple Function Sensor Modules Intelligent Stack Light Monitoring Sensor for OEE & Machine Status Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,62 € 92,62 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Intelligent Stack Light Monitoring Sensors
RJ-485
3.3 V to 30 V
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 220 mm x 14 mm x 12.8 mm
Height: 12.8 mm
Length: 220 mm
Minimum Operating Temperature: - 25 C
Operating Supply Current: 15 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 14 mm
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

WISE-S100 Stack Light Monitoring Sensor

Advantech WISE-S100 Stack Light Monitoring Sensor is an easy-to-install intelligent stack light monitoring sensor designed to fit a variety of stack-type light towers. When the WISE-4000 wireless modular I/O series is paired with a WISE-S100 sensor, users get a remote and intelligent OEE solution that can be integrated without stopping machinery or worrying about wiring. Advantech WISE-S100 Sensor enhances productivity and overall equipment effectiveness. It supports Wi-Fi® 2.4G and various LPWAN wireless technologies such as LoRaWAN and proprietary LPWAN (SUB-G). WISE-S100 features eight light sensors and can be positioned directly onto a stack-type light tower to receive light status quickly.