314990735

Seeed Studio
713-314990735
314990735

Mfr.:

Description:
Multiple Function Sensor Modules PAR Sensor - RS485 - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,12 € 200,12 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sensors
Industrial PAR Sensor
RS-485
5 V to 24 V
+ 75 C
Application: Environmental Monitoring, Agricultural Research, Solar Energy Research, Optical Research
Brand: Seeed Studio
Length: 70 mm
Minimum Operating Temperature: - 30 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial PAR Sensor

Seeed Studio Industrial Photosynthetically Active Radiation (PAR) Sensor is designed to measure real-time photosynthetically active radiation across the radiation range from 400nm to 700nm. This sensor contains a silicon photodetector and generates a voltage signal that is directly proportional to the PAR under the light source. The PAR sensor supports the MODBUS-RTU RS485 protocol and can be directly connected with RS485 data loggers or digital voltmeters to create monitoring systems. This sensor comes in an IP66 rated enclosure and is able to withstand a wide range of temperature from -30°C to 75°C. The PAR sensor is ideal for use in environmental monitoring, agricultural research, solar energy research, optical research, and other sensor applications.