2450AD47A1590001E

Johanson Technology
609-2450AD47A1590001
2450AD47A1590001E

Mfr.:

Description:
Antennas 2.4/1.5/1.6GHZ ANT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 990
Expected 23/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,838 € 20,95 €
0,744 € 74,40 €
0,698 € 174,50 €
0,672 € 336,00 €
Full Reel (Order in multiples of 1000)
0,523 € 523,00 €
0,50 € 1 000,00 €
0,491 € 2 455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
1.602 GHz
2.5 GHz
Bluetooth
BEIDOU, GLONASS, GPS
WiFi
Chip
Ceramic
- 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi
50 Ohms
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz
High Frequency Solutions
10 mm
3.2 mm
1.5 mm
AD
Reel
Cut Tape
MouseReel
Brand: Johanson Technology
Factory Pack Quantity: 1000
Subcategory: Antennas
Part # Aliases: 2450AD47A1590E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

2450A 2.4 GHz Zero Clearance Antenna

Johanson Technology 2450A 2.4 GHz Zero Clearance Antenna is designed for small coin cell, wearable, IoT, 2.4 BLE, 802.11, ISM, Zigbee, etc. applications. These antennas are mostly ideal in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. The Johanson Technology 2450A must have metal directly underneath on bottom layer in order to function properly.