Johanson Technology Antennas

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Johanson Technology Antennas ULTRA MINI 2.45GHZ CHIP ANTENNA
19 985Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI
9 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT
41 984On Order
Min.: 1
Mult.: 1
Reel: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel

Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
8 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP UWB 3.1-10.3 GHZ
1 999Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

AT Reel, Cut Tape
Johanson Technology 2450AD18A6050001E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R
6 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD
1 500On Order
Min.: 1
Mult.: 1
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT
1 990Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 853In Stock
8 000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape

Johanson Technology Antennas 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount
1 226Expected 09/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas 403MHZ MICS RF ANTENNA SMD Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 500
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas 490MHZ CHIP ANTENNA Non-Stocked
Min.: 30 000
Mult.: 500
Reel: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 780MHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape
Johanson Technology Antennas 900M/2.4G DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology Antennas 2.4/5GHz DUAL ANT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology Antennas L2 GPS ANT 1.2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology Antennas COMPACT CERAMIC GPS CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology Antennas 1.582 GPS GNSS ANT T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 1.6GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 30 000
Mult.: 1 000
Reel: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas 1.905GHZ ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP COMPACT 2GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel, Cut Tape
Johanson Technology Antennas MINI 2.45GHZ CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 500
Reel: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel