990-15202-075

Microchip / Microsemi
494-990-15202-075
990-15202-075

Mfr.:

Description:
Antennas GPS Antenna with Lightning Arrestor, 75 of coax cable

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
GNSS Antenna
1.575 GHz
1.606 GHz
GLONASS, GPS, SBAS
802.15.4 (ANT, Thread, Zigbee)
Dome
40 dBi
50 Ohms
1.5:1
- 40 C
+ 185 C
1 Band
Panel Mount
N Female
Navigation
2.6 in
2.6 in
5 mm
Brand: Microchip / Microsemi
Cable Length: 75 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

BlueSky™ GNSS Firewall

Microsemi / Microchip BlueSky™ GNSS Firewall offers a 50Ω impedance rating, 12VDC maximum antenna bias voltage, and up to +50°C temperature tolerance. This firewall identifies and protects GPS systems from spoofing and jamming and integrates seamlessly between existing GPS antenna and GPS system. BlueSky firewall solves the problem of protecting already deployed systems by providing a cost-effective overlay solution between existing GPS antennas and GPS systems. This defense protects systems inside the firewall from untrusted sky-based signals outside the firewall. Microsemi / Microchip BlueSky GNSS Firewall is ideal for data centers, transportation networks, emergency services, and financial service applications.

FEATURED PRODUCTS
MICROCHIP