2445750-1

TE Connectivity / Linx Technologies
712-2445750-1
2445750-1

Mfr.:

Description:
Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 256

Stock:
2 256 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,57 € 15,70 €
1,44 € 36,00 €
1,36 € 161,84 €
1,35 € 6 907,95 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
Helical
2.4 GHz
Helical
- 40 C
+ 80 C
36.9 mm
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 2.4 GHz
Factory Pack Quantity: 119
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

2.4GHz Vertical Helical Antenna

TE Connectivity's (TE) / Linx Technologies 2.4GHz Vertical Helical Antenna is designed for 2.4GHz ISM frequency band applications such as BLUETOOTH® and Zigbee®. This surface-mount antenna is constructed from 0.6mm diameter nickel-plated high-carbon steel, making it ideal for PCB-mount installations requiring a compact, rugged, and omnidirectional embedded antenna. The antenna features a 2400MHz to 2500MHz frequency range with performance at 2.4GHz, including 3dBi peak gain, 68% efficiency, and ≤1.8 voltage standing wave ratio (VSWR). The TE / Linx 2.4GHz Vertical Helical Antenna has dimensions of 36.9mm x 7mm x 7mm and an operating temperature range of -40°C to +80°C. This antenna is suitable for reflow- or hand-solder assembly, and the connector-style base ensures proper mounting for uniform performance in high-volume manufacturing.