PCTHPDLTE-SF

PCTEL / Amphenol
72-PCTHPDLTE-SF
PCTHPDLTE-SF

Mfr.:

Description:
Antennas ANTENNA, COACH, DUAL LTE, WHITE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,59 € 111,59 €
94,11 € 752,88 €
91,23 € 2 189,52 €

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Multiband Antenna
617 MHz
5.95 GHz
2G/3G/5G, Cellular, LTE
Module
Square
4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi
81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz
50 Ohms
1.4, 1.5, 1.6, 1.8, 2.2
50 W
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male
657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz
ITS, IIoT
4.05 in
3.46 in
IP67
Pro Flex Plus 195
LOW PROFILE - MOBILE
Bulk
Brand: PCTEL / Amphenol
Cable Length: 17 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 8
Subcategory: Antennas
Unit Weight: 385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
5A991.g

Multiband Antennas

PCTEL / Amphenol Multiband Antennas are multiband combination antennas in configurations ranging from 2-in-1 and 3-in-1 designs up to 10-in-1 solutions. This broad portfolio of antennas helps simplify installations while maximizing network performance and coverage. These PCTEL Multiband Antennas integrate multiple technologies, such as GNSS, cellular, and Wi-Fi®, into a single, compact housing for improved efficiency and reliability. Applications include fleet management, vehicle tracking, and onboard passenger connectivity.

Mobile Antennas

PCTEL / Amphenol Mobile Antennas are designed to provide high-performance and reliable Wi-Fi®, BLUETOOTH®, and Bluetooth Low-Energy connectivity. Various series are represented in the mobile product family from PCTEL / Amphenol, ensuring an ideal antenna is available for almost any application, environment, or project. Suitable applications for these antennas include industrial IoT, EV charging stations, thick roof installations, and intelligent transportation systems (ITS).