ATSAMW25H18-MR210PB

Microchip Technology
556-ATSAMW2MR210PB
ATSAMW25H18-MR210PB

Mfr.:

Description:
WiFi Modules - 802.11 Smart Connect ATWINC1500B-MU-T MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,03 € 1 603,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
ATSAMW25
802.11 b/g/n
2.4 GHz
72 Mb/s
Serial
2.7 V
3.6 V
17 dBm
172 mA
70 mA
- 40 C
+ 85 C
Antenna Connector Type: PCB
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 33.863 mm x 14.882 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Security: SSL, TLS, WPA/WPA2
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 8,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
USHTS:
8517620090
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

SAMW25 SmartConnect Wi-Fi Modules

Atmel SAMW25 SmartConnect Wi-Fi Modules feature the industry-leading, low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) and the latest ARM® Cortex®-M0+ based microcontroller technology from Atmel. Developed as a standalone endpoint, designers can execute a complete application on the SAMW25 module. This turnkey system has an integrated software solution with security protocols such as TLS, SSL, WPA/WPA2 and network services such as DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS. The SAMW25 SmartConnect Wi-Fi Modules help designers with minimal previous experience in 802.11, IP Stack or RF add Wi-Fi connectivity. Using the SAMW25 the SmartConnect Wi-Fi Modules give designers an entry point to Internet of Things (IoT) and the wide array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising cost or power consumption.
Learn More

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.