AP01ML0627490C0

JAE Electronics
656-AP01ML0627490C0
AP01ML0627490C0

Mfr.:

Description:
Antennas RIGID PCB ANT SUB-1/LTE/5G 200MM UFL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1 030,00 €
0,972 € 2 916,00 €
0,955 € 4 775,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Antennas
RoHS:  
Indoor Antennas
698 MHz
6 GHz
LTE
PCB
5.09 dB
50 Ohms
- 40 C
+ 85 C
2 Band
Adhesive
Connector
U.FL
100 mm
20 mm
1.1 mm
AP0
Brand: JAE Electronics
Cable Length: 200 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 698 MHz to 960 MHz, 1.45 GHz to 6 GHz
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

AP0x 5G/LTE & Wi-Fi®-Compatible Antennas

JAE Electronics AP0x 5G/LTE and Wi-Fi®-Compatible Antennas are PCB (AP01) and FPC (AP02) antennas equipped with coaxial cables and compatible with 5G/LTE and Wi-Fi. These JAE surface-mount type (SMT) metal antennas are compact, high-performance, and compatible with automatic mounting. AP01 antennas can be attached to a flat plastic housing surface, while the AP02 series FPC antenna offers the same performance characteristics but can also adhere to curved plastic housing surfaces. AP0x antennas are ideal for use in Wi-Fi routers, smart meters, in-vehicle equipment, and more.