JCIQ-176D+

Mini-Circuits
139-JCIQ-176D+
JCIQ-176D+

Mfr.:

Description:
RF Modules DEMODULATOR / SURF MT RoHS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,89 € 73,89 €
60,44 € 604,40 €
59,09 € 1 477,25 €
Full Reel (Order in multiples of 50)
57,75 € 2 887,50 €
57,55 € 5 755,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
JCIQ
50 mW
- 55 C
+ 100 C
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

JCIQ SMT Demodulator

Mini-Circuits JCIQ SMT Demodulator features a RoHS-compliant shielded metal case with J-leads, which is suitable for communication systems. The demodulator operates with an excellent third and fifth order harmonic suppression and amplitude/phase unbalance ratings. The JCIQ series provides a 50mW LO/RF power rating and a 40mA I&Q current rating. The Mini-Circuits JCIQ SMT Demodulator is aqueous washable and operates within a 104MHz to 176MHz frequency range.