W3513

Pulse Electronics
673-W3513
W3513

Mfr.:

Description:
Antennas Access Point Router 802.11n Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 261 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
2,83 € 28,30 €
2,61 € 65,25 €
2,37 € 237,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
5 GHz
Bluetooth
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
PCB Trace
I-Bar
2 dBi
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL
2.45 GHz, 5.5 GHz
Access Point Routers, Wireless Applications
70 mm
16 mm
0.7 mm
250 mm RF1.13
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 5
Subcategory: Antennas
Unit Weight: 8,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8529109500
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99