CC200ALBAA-N03-SGNNA

Quectel
277-200ALBAAN03SGNNA
CC200ALBAA-N03-SGNNA

Mfr.:

Description:
RF Modules ORBCOMM RFIC, Inmarsat GEO satellite L-band, IsatData Pro (IDP) + GNSS (L1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,04 € 83,04 €
72,99 € 729,90 €
69,52 € 1 738,00 €
66,60 € 6 660,00 €
Full Reel (Order in multiples of 250)
64,33 € 16 082,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Modules
RoHS:  
Satellite Communication Modules
1.6265 GHz to 1.675 GHz
UART
- 40 C
+ 85 C
37 mm x 38 mm x 3.35 mm
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Modules
Protocol - Cellular, NBIoT, LTE: Cellular
Protocol - GPS, GLONASS: GPS, GLONASS
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

CC200A-LB Satellite Communications Module

Quectel CC200A-LB Satellite Communications Module is designed to provide communications in remote areas without cellular network coverage. CC200A-LB provides reliable global connectivity over the IsatData Pro (IDP) satellite service. The device features two-way communication, low latency and nearly real-time reporting capabilities. The module features an LCC + LGA package and supports an AT command set. A wide range of industrial asset-tracking applications are supported in poor network conditions, including transportation, maritime, heavy equipment, mining, oil/gas and agriculture.