FCS960KNLAAMD

Quectel
277-FCS960KNLAAMD
FCS960KNLAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,67 € 2 670,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
FCS960K
2.4 GHz, 5 GHz
4 dBm, 18 dBm
UART, USB
3 V
3.6 V
- 20 C
+ 80 C
12 mm x 12 mm x 1.9 mm
Bluetooth
Wi-Fi
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 686.8 Mb/s
Modulation Technique: 16QAM, 64QAM, 256QAM, 1024QAM, BPSK, CCK, DSSS, QPSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Multiprotocol Module
Product Type: Multiprotocol Modules
Protocol Supported: IEEE 802.11 a/b/g/n/ac/ax
Receiver Sensitivity: - 89 dBm, - 59 dBm
Security: WEP, WPA, WPA2, WPA3-SAE
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 189.75 mA
Type: Bluetooth, Wi-Fi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0