YKL001AA

Quectel
277-YKL001AA
YKL001AA

Mfr.:

Description:
Antennas External, BT: 2400 2500 MHz; 4G: 824 960 MHz; 1710 2690 MHz; GPS,BD: 1575.42 +/-10 MHz, 1561 +/-10 MHz, LTE (4G), Combining, 310 +/-10, SMA Male (center pin), Screw, 33 48

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 747,00 €
7,22 € 1 805,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
MIMO
824 MHz
2.69 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
BEIDOU, GLONASS, GNSS, GPS
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Module
Dome
2 dBi
50 Ohms
3
- 20 C
+ 80 C
5 Band
Direct / Permanent Mount
Connector
SMA Male
750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2450 MHz, 2500 MHz, 1575 MHz, 1561 MHz
Cellular Radio, Wireless Applications
48 mm
33 mm
310 mm RG174 x 3
Brand: Quectel
Cable Length: 3 m
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99