Molex Antennas

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas 2.4GHz on full metal cabled ANT 100mm Non-Stocked
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 212498
Molex Antennas LTE/GPS 150mm Combo Flexible Antenna Non-Stocked
Min.: 2 000
Mult.: 1 000

Multiprotocol Antennas PCB Antennas MIMO 698 MHz 5 GHz Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GLONASS, GPS UWB PCB Trace T-Bar Flex 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi 10 Band Adhesive Mount Connector IPEX MHF 698 MHz, 1400 MHz, 1500 MHz, 1700 MHz, 3300 MHz, 4400 MHz, 5900 MHz 119.4 mm 19.4 mm 0.1 mm 150 mm Coax 213353 Bulk
Molex Antennas 2.4/5GHz on full metal cbld ANT 100mm Non-Stocked
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 200mm Non-Stocked Lead-Time 16 Weeks
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas Wifi and GPS Combo Antenn Non-Stocked
Min.: 12 000
Mult.: 12 000

Multiprotocol Antennas PCB Antennas 3.2 mm 1.6 mm 1.2 mm 216942

Molex Antennas WIFI6E FLEX ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 2.5 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Molex CVS 637112
Molex CVS Antennas Intl Cell+GPS Wdg 4m RG174 SMC AdhsvMnt Non-Stocked
Min.: 250
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 3 GHz 3 GHz 3.5 dBi, 3 dBic 2.5:1, 2:1 1 Band Adhesive Mount 138 mm 32 mm 11.2 mm
Molex CVS 637117
Molex CVS Antennas Cell+GPS World 6m RG174 SMC AdhsvMnt Non-Stocked
Min.: 250
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 3 GHz 3 GHz 2 dBi, 4.5 dBic 2.5:1, 2:1 1 Band Adhesive Mount 105 mm 65 mm 25 mm
Molex CVS 637131
Molex CVS Antennas OMNI,DB,Dd,824-1990M Hz Non-Stocked
Min.: 1
Mult.: 1
Multiprotocol Antennas
Molex Antennas 2.4/5GHz PCB antenna on metal 150mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Pad Flex 2.6 dBi, 3.4 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.5 mm 20.5 mm 3 mm 150 mm Coax 206995 Tray