BT121-A-V1-IAP

Silicon Labs
634-BT121-A-V1-IAP
BT121-A-V1-IAP

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Long range BT 128K Flash IAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
10,76 € 5 380,00 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT121
BLE, Bluetooth 4.1
GPIO, I2C, SPI, UART
12 dBm
3 Mb/s
- 96 dBm
2.44 GHz
2.2 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Silicon Labs
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 13.9 mm x 11 mm x 2.2 mm
Features: Integrated Bluetooth Smart Ready Stack, Internal Temperature Sensor
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 13.9 mm
Memory Size: 128 kB
Modulation Technique: BDR, EDR, LE
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Range: 200 m to 400 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 92 mA
Type: USB Adapter
Width: 11 mm
Unit Weight: 1,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C