ST0225-10-401-U

Amphenol RF
523-ST0225-10-401-U
ST0225-10-401-U

Mfr.:

Description:
Antennas Internal Antenna 2400-2500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1 860,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
2.5 GHz
802.15.4 (ANT, Thread, Zigbee)
1.8 dBi
50 Ohms
1 W
- 30 C
+ 75 C
1 Band
PCB Mount
Connector
I-PEX MHF1
30 mm
8.5 mm
0.8 mm
1.13 mm Coax
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99

FPC & PCB Antennas

Amphenol RF FPC and PCB Antennas feature secure adhesive-mount backing for easy installation, making them ideal for IoT, Wi-Fi®, and LTE applications. These low-profile 1W antennas come in dual-band, multi-band, and wide-band options with flexible options for use in compact IoT devices. Amphenol RF FPC and PCB Antennas are RoHS compliant and provide reliable RF performance in up to 85°C maximum operating temperature range. Typical applications include drones, tablets, smart devices, navigation systems, routers, security cameras, and more.