FG8063

TE Connectivity
814-FG8063
FG8063

Mfr.:

Description:
Antennas OMNI,FG,806-866 MHz, 200W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,77 € 104,77 €
97,65 € 976,50 €
93,16 € 2 329,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
806 MHz
866 MHz
Cellular (NBIoT, LTE)
UHF
Collinear
Fiberglass
3 dB
50 Ohms
2:1
200 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
812.5 MHz
Public Safety Agencies, Commercial Organization, Military
29 in
FG
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 806 MHz to 866 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 2:1
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
5A991.g

Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.