EB2833AA2

Kaga FEI
963-EYSPBNZUA
EB2833AA2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.2 (nRF52833) 2M/1M/500k/125kbps/ AoA, AoD, ARM M4F 128kB RAM, 10.0 x 15.4 x 2.0mm module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Kaga FEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 10 mm x 15.4 mm x 2 mm
Height: 2 mm
Length: 15.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Shielded
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10.7 mA
Supply Current Transmitting: 30.4 mA
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module

Taiyo Yuden EYSPBNZUA BLUETOOTH® 5.2 Low-Energy Module is a low-power module with the latest Bluetooth Core Specification version 5.2. Taiyo Yuden EYSPBNZUA Bluetooth 5.2 Low-Energy Module is based on the Nordic nRF52833 chipset and is a certified module with onboard antennas to reduce time to market. The module features an integrated system clock / sleep clock and supports the latest designs in IoT, smart home, and smart wearable markets.

BLUETOOTH® Low Energy Modules

Kaga FEI BLUETOOTH® Low Energy Modules offer a wide variety of features, characteristics, and applications. The BLE modules provide a 1.7V to 5.5V single power supply and a 2402MHz to 2480MHz frequency. The Integrated system includes a 32-bit processor, high-performance PCB antenna, and a -40°C to +85°C operating temperature range. The BLE modules supply SPI, UART, I2C, I2S, PDM, and 12-bit ADC interfaces.

FEATURED PRODUCTS
KAGA FEI