RN4678APL-V/RM113

Microchip Technology
579-RN4678APLV/RM113
RN4678APL-V/RM113

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield, Antenna Module with ASCII Interface and MFI support FW 1.13
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 88   Multiples: 88
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 906,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN4678
BLE, Bluetooth 5.0, BR/EDR
Class 2
UART
1.5 dBm
1 Mb/s
- 90 dBm, - 92 dBm
2.44 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Chip
Brand: Microchip Technology
Dimensions: 22 mm x 12 mm x 2.4 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.4 mm
Length: 22 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 90 dBm, - 92 dBm
Factory Pack Quantity: 88
Subcategory: Wireless & RF Modules
Supply Current Receiving: 37 mA
Supply Current Transmitting: 43 mA
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C

RN4678 BLUETOOTH® Dual Mode Modules

Microchip Technology RN4678 BLUETOOTH® Dual-Mode Modules are designed with an integral ceramic chip antenna and RF shield to embed BLUETOOTH functionality into any application. These modules transfer data through the BLUETOOTH link by sending/receiving data through Transparent UART in the BLE mode and SPP in the Bluetooth (BT) Classic mode. The RN4678 BLUETOOTH modules feature a 2.4GHz transceiver, onboard BLUETOOTH stack, RF power amplifier, and power management subsystem. These modules consist of castellated pads for easy and reliable host PCB mounting.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.