LBCA1HN2EG-917

Murata Electronics
81-LBCA1HN2EG-917
LBCA1HN2EG-917

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Type 2EG ultra-low pwr secure BT 5.2 connected IoT edge ind medical app

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 13 276

Stock:
13 276 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,01 € 9,01 €
7,93 € 79,30 €
7,41 € 185,25 €
6,85 € 685,00 €
6,51 € 1 627,50 €
6,27 € 3 135,00 €
Full Reel (Order in multiples of 1000)
6,17 € 6 170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2EG
SPI, UART
6 dBm
1 Mb/s
- 96 dBm
1.2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB Antenna
Brand: Murata Electronics
Core: ARM Cortex-M33
Dimensions: 7.4 mm x 7 mm x 1 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1 mm
Length: 7.4 mm
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Bluetooth Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.8 mA
Supply Current Transmitting: 24.1 mA
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b

2EG BLUETOOTH® 5.2 Wireless Module

Murata Electronics 2EG BLUETOOTH® 5.2 Wireless Module is ultra-small and designed for connected IoT edge devices in industrial and medical applications. This module offers ultra-low power consumption, a rich peripheral interface, an integrated IoT cybersecurity platform, and a power MCU core for user applications. The 2EG wireless module provides a 7mm x 7.4mm x 1mm LGA package, 48MHz Arm® Cortex® M33, onboard antenna and external antenna options, and various I/O interfaces such as UART, QSPI, SPI, GPIO, ADC, DAC, PWM, and I2C. Murata Electronics 2EG Bluetooth 5.2 Wireless Module has an operating temperature range -40°C to +85°C and an input supply range of 1.2V to 3.6V.

BLUETOOTH® Modules

Murata BLUETOOTH® Modules offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops. Murata BLUETOOTH is an ideal wireless technology for IoT products with battery constraints. Choose from a diverse range of SIG-certified modules that support BLUETOOTH 4.1/4.2/5.0 BR/EDR/LE communication. Dual-mode devices are compatible with Classic BLUETOOTH (BR/EDR) and BLUETOOTH LE, connecting to the host processor through a standard HCI UART interface. Single-mode devices exclusively support BLUETOOTH LE, allowing a small application to run on the module and connect to a processor via UART or SPI interface.