NINA-B406-00B

u-blox
377-NINA-B406-00B
NINA-B406-00B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52833, PCB antenna, open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 542

Stock:
2 542 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
5,33 € 53,30 €
Full Reel (Order in multiples of 500)
5,33 € 2 665,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
NINA-B40
BLE, Bluetooth 5.1
GPIO, I2C, SPI, UART, USB
2 Mb/s
- 102 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Internal
Brand: u-blox
Core: ARM Cortex M4
Height: 2.2 mm
Length: 15 mm
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 102 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Nina
Type: USB Adapter
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NINA-B40 Series Stand-alone BLE Modules

u-blox NINA-B40 Series Stand-alone BLUETOOTH® Low Energy (BLE) Modules are small devices with Bluetooth 5.1 that are particularly suited for harsh professional environments. Additionally, the modules support NFC and IEEE 802.15.4 with Thread and Zigbee. These modules are designed based on the Nordic Semiconductor nRF52833 chip, including an integrated RF core and powerful Arm® Cortex®-M4 with an FPU processor. The NINA-B40 modules support the Bluetooth 5.1 direction-finding service with the help of the Angle of Arrival (AoA) and Angle of Departure (AoD) transceivers. These NINA-B40 BLE modules operate at -40°C to 105°C temperature range and 1.7V to 3.6V on a single supply voltage range. This supply voltage can be used as an I/O reference level and easily integrated into simple, single-voltage rail systems. The NINA-B40 modules feature M4F MCU, 128kB RAM, 512kB flash, Bluetooth mesh, and 20 maximum Bluetooth connections.