CC2650MODAMOHR

Texas Instruments
595-CC2650MODAMOHR
CC2650MODAMOHR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650MODAMOHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 075

Stock:
5 075 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,37 € 16,37 €
14,61 € 146,10 €
13,64 € 341,00 €
12,47 € 1 247,00 €
11,93 € 2 982,50 €
11,67 € 5 835,00 €
Full Reel (Order in multiples of 1200)
10,29 € 12 348,00 €
2 400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
CC2650MODA
Bluetooth 4.2
Class 2
I2C, I2S, SSI, UART
5 dBm
1 Mb/s
- 97 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: Texas Instruments
Height: 2.69 mm
Length: 16.9 mm
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 97 dBm
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.2 mA
Supply Current Transmitting: 9.4 mA
Tradename: SimpleLink
Width: 11 mm
Unit Weight: 1,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2650MODA SimpleLink™ Wireless MCU Module

Texas Instruments CC2650MODA SimpleLink™ Wireless Microcontroller (MCU) Module targets BLUETOOTH® low energy applications. The CC2650MODA device can also run ZigBee® and 6LoWPAN, and ZigBee RF4CE remote control applications. The module is based on the SimpleLink CC2650 wireless MCU, a member of the CC26xx family of cost-effective, ultra-low-power, 2.4GHz RF devices. Very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow for operation on small coin-cell batteries and in energy-harvesting applications.