LE910x LTE Cat 1 bis Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 123In Stock
Min.: 1
Mult.: 1
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules LE910R1-EA 44.00.305 180In Stock
Min.: 1
Mult.: 1
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules LE910R1-EAG 44.00.315 385In Stock
720Expected 15/06/2026
Min.: 1
Mult.: 1
200 mW (1/5 W) I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules LE910R1-EU 44.00.015 Non-Stocked
Min.: 200
Mult.: 200
Reel: 1 000
I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE, 2G/3G/4G Reel, Cut Tape