MouseReel Mobile Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules PLS63-W REL.2.1 692In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 2 261In Stock
3 400Expected 14/08/2026
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Wurth Elektronik Mobile Modules WIRL-CLTI Adrastea-I LTE module 76In Stock
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 72In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Sequans Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.
4 000On Order
Min.: 1
Mult.: 1
: 1 000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Mobile Modules SKY77768 BAND8 PAM Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4 500

SKY77768 880 MHz to 915 MHz 3.2 V 4.2 V 3 mm x 3 mm x 0.9 mm LTE, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape, MouseReel