Reel Mobile Modules

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA 14In Stock
100Expected 04/05/2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Sequans Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.
2 985Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules PLS63-W REL.2.1
1 100On Order
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA only 2In Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Skyworks Solutions, Inc. Mobile Modules SKY77768 BAND8 PAM
6 500Expected 26/02/2027
Min.: 1
Mult.: 1
: 4 500

SKY77768 880 MHz to 915 MHz 3.2 V 4.2 V 3 mm x 3 mm x 0.9 mm LTE, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape, MouseReel
Soracom Mobile Modules iSIM 1k Reel based on Murata Type 1SC Module
1 000On Order
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
888On Order
Min.: 1
Mult.: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
300On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1.bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
495Expected 04/05/2026
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1.bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
487Expected 18/06/2026
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1 + 2G, 16M, w/o GNSS, w/o B28
250Expected 23/06/2026
Min.: 1
Mult.: 1
: 250

EG915 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
57Expected 11/05/2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
199Expected 26/05/2026
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
300Expected 06/07/2026
Min.: 1
Mult.: 1
: 100

USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28
133Expected 04/05/2026
Min.: 1
Mult.: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 3 000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3 000
Mult.: 300
: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Skyworks Solutions, Inc. Mobile Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4 500

SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-BR Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
: 1 000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-C Rel.2.0
Non-Stocked
Min.: 500
Mult.: 500
: 1 000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-I Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1 000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS63-I 52.00.001
Non-Stocked
Min.: 500
Mult.: 500
: 1 000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules EMS31-J Rel.4
Non-Stocked
Min.: 500
Mult.: 500
: 1 000
1.9 GHz UART, USB 3.2 V 4.5 V LTE Reel, Cut Tape