GPS Mobile Modules

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules MV31-W PCIe Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Mobile Modules ML865G1-WW 37.00.507 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
I2C, SPI, UART 3.2 V 4.2 V - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules PLS83-W-B REL.1.3 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules ME910G1-W1 AT&T/VzW 37.00.317 Non-Stocked
Min.: 1
Mult.: 1
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules PLS83-W REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules EXS62-W Rel.1.5 AnV Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 1 000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ME910G1-WW mPCIe ADAPTER 37.00.413 Non-Stocked
Min.: 100
Mult.: 100
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules EXS62-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1 000
20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
u-blox Mobile Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R4 2.1 GHz 33 dBm I2C, UART 3.8 V 3.8 V 350 mA 350 mA - 20 C + 65 C 26 mm x 16 mm x 2.12 mm LTE Reel
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 LGA, 16x26 mm, 250 pcs/reel
Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R520 250 mHz to 10 MHz I2C, SDIO, SPI, UART, USB 3.3 V 4.5 V - 20 C + 85 C Cellular, NBIoT, LTE Reel
Telit Cinterion Mobile Modules LE910Q1-SN 52.00.201
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Tray
Telit Cinterion Mobile Modules EXS82-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1 000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules mPLS63-W A Rel. 1.2 Non-Stocked
Min.: 50
Mult.: 50
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Tray
Telit Cinterion Mobile Modules ELS63-I 52.00.001
Non-Stocked
Min.: 500
Mult.: 500
: 1 000
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Mobile Modules ME310G1-W1 AT&T/VzW 37.00.117 Non-Stocked
Min.: 720
Mult.: 720
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 13.1 mm x 14.3 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W2 37.00.617 Non-Stocked
Min.: 392
Mult.: 392
1.4 MHz I2C, SPI, UART, USB 3.2 V 4.2 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules LE910C1-NF SKU AT&T/VzW/TMO 25.21.264
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C4-EU MODULE 25.21.674 Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C4-NF SKU AT&T/VzW/TMO 25.21.664
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 1 Ethernet port, GPS, PoE Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 5 Ethernet port, GPS, DC connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default AT&T carrier, 1 Ethernet port, GPS, PoE Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default AT&T carrier, 5 Ethernet port, GPS, DC connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 1 Ethernet port, GPS, Molex connector Non-Stocked
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules RAM 6000 Cellular RTU with 4G LTE Default Verizon carrier, 1 Ethernet port, GPS, PoE Non-Stocked
Min.: 1
Mult.: 1
LTE