CA GNSS / GPS Modules

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
Lantronix GNSS / GPS Modules FOX3-M1-FB - WW - 4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20 -2G FB - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE BAT-01 1000 MAH LI-ION BACKUP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules TRACKER FOX3-4G-M1-FB-WW-4G CATM1/NB1 BANDS 2, 3, 4, 5, 8, 12, 13, 20-2G FB-GNSS-ACCELEROMETER, INT/EXT ANT-MINI SIM-2 X RS485-3 I/O-I2C-RTC-1 WIRE-MINI USB-AVL SOFTWARE BAT-01 1000 MAH LI-ION BATTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-M1-RAM (CT) FOX3-4G-EU-M1 standard product based on CORTEX with following changes/additional features: Fixed firmware version (avl_3.2.0_rc39.frp)

FOX 3 Bulk
Lantronix GNSS / GPS Modules FOX3-4G-EU-HARTMANN FOX3-4G-EU-C4 standard product with following changes: Special firmware version (3.1.5_rc15), Customer configuration flashed ( RCCS - Hartmann_config15_30718.conf)

FOX 3 Bulk
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 450
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 450
Mult.: 1

28 s 146 dBm 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 500
Mult.: 1

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel
Advantech GNSS / GPS Modules Rugged Asset Management Device with IP67, -40C to 80C Operation, and 5-Year Battery Life Non-Stocked
Min.: 3
Mult.: 1

64 MHz, 128 MHz SPI + 80 C GPS, GLONASS, Galileo
Fluke FLUKE-174X GPS-REC
Fluke GNSS / GPS Modules GPS RECEIVER W/ ANTENNA
GPS
Taoglas EG.10A
Taoglas GNSS / GPS Modules EDGE Connect Standalone GPS Expansion Kit Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna Non-Stocked
Min.: 80
Mult.: 80
Reel: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1 000
Mult.: 1
Reel
Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1 000
Mult.: 1
35 s - 145 dBm 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
HUBER+SUHNER P-GNSSPoF16-RxE-02
HUBER+SUHNER GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER P-GNSSPoF16-RxE-01
HUBER+SUHNER GNSS / GPS Modules Power over fiber, 1RU, L1, L5, 16 RF OUT, 1 FO OUT, Monitoring, AC Non-Stocked
Min.: 1
Mult.: 1

16 Channel 100 VAC 240 VAC Ethernet, RS-232/485, USB + 55 C GNSS
HUBER+SUHNER Direct GPSoF - MAC8-1 (RX)
HUBER+SUHNER GNSS / GPS Modules Direct GPSoF - MAC8-1 (RX) Non-Stocked
Min.: 1
Mult.: 1
GPS
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS / GPS Modules Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN Non-Stocked
Min.: 1
Mult.: 1

1.5 GHz
STMicroelectronics Teseo-LIV4FM
STMicroelectronics GNSS / GPS Modules Tiny dual-band GNSS measurement engine module Non-Stocked
Min.: 800
Mult.: 800

Tray
Lantronix A5100A-B02
Lantronix GNSS / GPS Modules GNSS A5100A-B02 - SiRFstarV-based 52-channel GNSS receiver, CSRG0530B02, 16Mbit flash Non-Stocked
Min.: 1 300
Mult.: 1 300

Lantronix F31H00FB33
Lantronix GNSS / GPS Modules FOX3-2G - WORLDWIDE - 2G BANDS 5/8/3/2 - GNSS - ACCELEROMETER, INT & EXT ANT - MINI SIM - 2 X RS232 - 3 I/O - I2C - RTC - 1 WIRE - MINI USB - AVL SOFTWARE, STANDARD FOX3-2G WITH AKKU-B1- 1000 MA, CA68 AND PREMIUM FEATURE CAN-INTERFACE Non-Stocked
Min.: 50
Mult.: 50

Bulk
Telit Cinterion 3990150748
Telit Cinterion GNSS / GPS Modules SE868K5-D EVK (HW rev.1.0)
Non-Stocked
Min.: 1
Mult.: 1
Telit Cinterion 3990252475
Telit Cinterion GNSS / GPS Modules M.2 TLB only with 2x ANT and without M.2 module
Non-Stocked
Min.: 1
Mult.: 1
Advantech 9668T77303E
Advantech GNSS / GPS Modules TREK-773 GPS KIT Non-Stocked
Min.: 1
Mult.: 1
GPS
Advantech DVA-891E
Advantech GNSS / GPS Modules GPS module ublox 5S Non-Stocked
Min.: 1
Mult.: 1

GPS
Inventek ISM3333-F2-C4.1
Inventek GNSS / GPS Modules Non-Stocked
Min.: 25
Mult.: 25

Tube